EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Type | Sounder |
Technology | Electromagnetic |
Minimum Sound Pressure (dBA) | 98dB |
Minimum Operating Supply Voltage | 6V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 18V |
Maximum Supply Current (mA) | 40 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |