Broadcom IncHCPL-0701-500ETransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington With Base | |
1 | |
3750 | |
0 | |
70 | |
1.7 | |
5000 | |
CSA|DIN|EN|IEC|UL | |
135 | |
1.25 | |
5 | |
1.4 | |
20 | |
Tape and Reel | |
400 | |
0.5 |
EDA / CAD Models |