onsemiHCPL2731SMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bag
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Darlington With Base | |
2 | |
5000 | |
-40 | |
100 | |
1.7 | |
3500 | |
UL|DIN|EN|IEC | |
100 | |
5/ch | |
1.3 | |
20/ch | |
Bag | |
400 | |
0.5 | |
Mounting | Surface Mount |
Package Height | 3.94(Max) mm |
Package Width | 6.86(Max) mm |
Package Length | 9.91(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD Black |
8 | |
Lead Shape | Gull-wing |