Samtec HCSS-15-S-04.50-01-ST8
Cable Assembly 0.11m 28AWG 2.54mm 15 POS IDC Connector F Skin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
15 | |
F | |
IDC Connector | |
Not Included | |
Tinned Copper | |
28 | |
2.54 | |
0.11 | |
Multicolor | |
5000 | |
425VAC|600VDC | |
-20 | |
105 | |
Liquid Crystal Polymer | |
Skin | |
42.67 | |
Right Angle | |
Phosphor Bronze | |
Gold Over Nickel | |
1/Contact |
