Top Searched
Diodes IncorporatedHD06-TBridge Rectifiers
Rectifier Bridge Diode Single 600V 0.8A 4-Pin Mini-DIP SMD T/R
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Mini-DIP SMD |
| 4 |
If you want to convert an alternating current input into a direct current, then this HD06-T full bridge rectifier from Diodes Zetex is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
