Texas InstrumentsHD3SS460IRHRTUSB Interface ICs
High Speed/Low Speed Programmable USB Controller USB 3.1 3.3V T/R 28-Pin WQFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |