Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Programmable USB Controller | |
No | |
High Speed|Low Speed | |
5400 | |
USB 3.1 | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
30 | |
Lead Shape | No Lead |
EDA / CAD Models |