EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Programmable USB Controller |
USB Transceiver | No |
USB Speed Type | High Speed|Low Speed |
Maximum Data Rate (Mbps) | 5400 |
Protocols Supported | USB 3.1 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 30 |
Lead Shape | No Lead |