VishayHDE332MBDEF0KRCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0033uF 4000V Y5U 20% (15 X 5mm) Radial Disc 12.5mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0033uF | |
20% | |
4000VDC | |
10G | |
Y5U | |
No | |
Radial | |
12.5 | |
2.5 | |
15 X 5 | |
-40 | |
85 | |
Bulk | |
0.8 | |
15(Max) | |
5(Max) | |
18(Max) | |
Through Hole |
EDA / CAD Models |