SamtecHDMR-19-01-F-SMConnector Audio and Video
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
HDMI | |
RCP | |
19 | |
19 | |
0.5 | |
1 | |
Solder | |
Right Angle | |
1.3/Contact | |
40VAC | |
30 | |
-25 | |
85 | |
100 | |
Steel | |
Nickel | |
Bulk | |
15 | |
12.16 | |
6.18 | |
Copper Alloy | |
Gold | |
High Temperature Thermoplastic | |
Surface Mount |
This hdmi HDMR-19-01-F-SM audio and video connector from Samtec can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 40 VAC. HDMR-19-01-F-SM is housed in steel. This device has a maximum current rating of 1.2 A/contact. This product is 15 mm long, 6.18 mm tall and 12.16 mm deep. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. Its 19 terminals use the solder termination method.