SamtecHDMR-19-02-S-SMConnector Audio and Video
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
The hdmi HDMR-19-02-S-SM audio and video connector from Samtec allows you to operate video and sound in your design. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.5 mm. It has a maximum voltage rating of 40 VAC. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1.2 A/contact. HDMR-19-02-S-SM is housed in steel. Its 19 terminals use the solder termination method. This product is 17.2 mm long, 6.18 mm tall and 12.16 mm deep. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.