EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.60.18 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 1.5 |
Output Power (W) | 36 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 0.88(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 89(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 150mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 120 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 35 |
Package Length | 58.4 |
PCB changed | 4 |
Pin Count | 4 |