C&KHDS001LSwitch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Used for consumer electronics, telecommunications, network and other applications, this side actuated HDS001L switch detector from C&K Components will sense changes in your environment. This device has a maximum current rating of 0.001 A @ 5VDC. This lever actuator is 1.17 mm long. It has a SPST configuration. This switch detector has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has 2 terminals. The HDS001L switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 4.17 mm long, 1.4 mm tall and 5.1 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
