C&KHDT0001Switch Detector

Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R

This micro mini surface mount HDT0001 switch detector from C&K Components can be used in a wide array of applications for it's use of detecting changes in your environment. This lever actuator is 1.4 mm long. It has a SPST configuration. This device has a maximum current rating of 0.001 A @ 5VDC. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. The HDT0001 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 3.5 mm long, 3.35 mm tall and 3.3 mm deep.

2,415 parts: Ships tomorrow

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2415
      Country Of origin:
      Thailand
         
      • Price: $0.7083
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,415 parts
      • Price: $0.7083