C&KHDT0204Switch Detector

Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R

Used for consumer electronics, telecommunications, network and other applications, this micro mini surface mount HDT0204 switch detector from C&K Components will sense changes in your environment. It has a SPST configuration. This device has a maximum current rating of 0.001 A @ 5VDC. This lever actuator is 3 mm long. This switch detector has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. The HDT0204 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 4.9 mm long, 5.3 mm tall and 4.7 mm deep.

480 parts: Ships today

    Total$0.77Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      480
      Country Of origin:
      Thailand
         
      • Price: $0.7693
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 480 parts
      • Price: $0.7693