EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.55 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | DPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 25 |
Coil Resistance (Ohm) | 200 |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10G(Min) |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum DC Switching Voltage (V) | 200 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 0.5VDC |
Maximum Carry Current (A) | 1.2 |
Isolation Across Contacts | 250VDC(Min) |
Isolation Across Coil and Contacts | 0.5KVAC(Min) |
Maximum Switching Power | 10W |
Operate Time (ms) | 1 |
Release Time (ms) | 1 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | Yes |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Relay Construction | Non-Latching |
Seal | Hermetic Seal |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Packaging | Bulk |
Product Weight (g) | N/A |
Product Length (mm) | 20.14 |
Product Depth (mm) | 9.52 |
Product Height (mm) | 5.82 |