NexperiaHEF4016BT,652Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
50@5V|20@10V|10@15V | |
80@5V | |
130@5V | |
90(Typ)@10V | |
Single | |
Single | |
4.5 | |
5|9|12|15 | |
15.5 | |
690@5V | |
400 to 1000 | |
50 | |
Single | |
400 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |