NXP SemiconductorsHEF4030BT-Q100JLogic Gates
XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |
Thanks to NXP Semiconductors and their HEF4030BT-Q100J logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3|5|9|12 V. Its minimum operating supply voltage of 3 V, while its maximum is 15 V.