NexperiaHEF4040BT,652Counter Shift Registers
Counter/Divider Single 12-Bit Binary UP 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
HEF4000 | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
12 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
210@5V|70@15V|90@10V | |
210 | |
CMOS | |
3 | |
12|3.3|5|9 | |
15 | |
0.08 | |
50 | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |