NexperiaHEF4047BT,652Monostable Multivibrators
Monostable/Astable Multivibrator Single-Element -40°C 85°C 14-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HEF4000 | |
Monostable/Astable Multivibrator | |
1 | |
320@5V|130@10V|100@15V | |
320 | |
CMOS | |
-3.6(Min) | |
3.6(Min) | |
3 | |
3.3|5|9|12 | |
15 | |
0.08 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |