NexperiaHEF4053BT,652Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Triple 2:1 | |
| SPDT | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| Non-Inverting | |
| 130@15V|200@10V|555@5V | |
| 565@5V | |
| 400@5V | |
| 13(Typ)@5V|40(Typ)@10V|70(Typ)@15V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12 | |
| 15 | |
| 0.005@5V | |
| 10 | |
| 10 | |
| 2500@5V | |
| >=1000 | |
| 50 | |
| Single | |
| 500 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
