NexperiaHEF4060BT,652Counter Shift Registers
Counter/Divider Single 14-Bit Binary UP 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Binary | |
HEF4000 | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
14 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
420@5V|160@10V|100@15V | |
420 | |
CMOS | |
Push-Pull | |
3 | |
3.3|5|9|12 | |
15 | |
0.08 | |
50 | |
50 | |
No | |
No | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |