EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 10@15V|10@10V|20@5V |
Maximum Turn-On Time (ns) | 90@5V |
Maximum Turn-Off Time (ns) | 160@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 90(Typ)@10V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|10 |
Maximum Single Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 0.001@5V |
Maximum Low Level Output Current (mA) | 10 |
Maximum High Level Output Current (mA) | 10 |
Maximum On Resistance (Ohm) | 2500@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 14 |