EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Family | HEF4000 |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 2 |
Number of Element Inputs | 2 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 4 |
Number of Output Enables per Element | 0 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 105@10V|280@5V|75@15V |
Absolute Propagation Delay Time (ns) | 295 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 3.6 |
Maximum High Level Output Current (mA) | -3.6 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Quiescent Current (mA) | 0.08 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |