Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
White | |
AC/DC | |
1 | |
Fixed | |
24 | |
7.8 | |
187.2 | |
90 | |
305 | |
127 | |
431 | |
3750VAC | |
0.5% | |
0.5% | |
2.1(Typ) | |
47 to 63 | |
±1 | |
93.5(Typ) | |
No | |
No | |
150mV(Max) | |
No | |
-55 | |
70 | |
1150 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 228 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Power your device with direct current by using this HEP-185-24A AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 187.2 W. This part's single output can handle a current up to 7.8 A. This part has a minimum operating temperature of -55 °C and a maximum of 70 °C.