EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 20 |
Output Current (A) | 28 |
Output Power (W) | 560 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 431 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 7(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1.5 |
Efficiency (%) | 95(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 150mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 3900 |
Mounting | Screw |
Package Height | 48.5 |
Package Width | 144 |
Package Length | 280 |
PCB changed | 10 |
Pin Count | 10 |