Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Rack |
Package Height | 43.6 |
Package Width | 426.5 |
Package Length | 483 |
PCB changed | 40 |
40 |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Rack |
Package Height | 43.6 |
Package Width | 426.5 |
Package Length | 483 |
PCB changed | 40 |
40 |
EDA / CAD Models |