Top Searched

HALO ElectronicsHFJ11-1G02ERLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port

Retain a secure connection with this robust rj-45 HFJ11-1G02ERL telephone and telecom connector from Halo Electronics. This F connector has 8 F contacts. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 15.88 mm long, 13.64 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.