Reduced Price
Amphenol Communications SolutionsHFW20S-2STE1LFConnector FFC-FPC
1.00mm Flex Connector, HFW Straight series, 20 Position, Top Entry Surface Mount, Non-ZIF
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
20 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
1/Contact | |
100VAC|100VDC | |
500 | |
30 | |
-55 | |
85 | |
30 | |
Tape and Reel | |
23 | |
4.5 | |
5.3 | |
Surface Mount |
When working with discrete components you should use this ffc/fpc connector HFW20S-2STE1LF flexible printed circuit from FCI to save valuable space. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. HFW20S-2STE1LF is housed in black polyamide 6t. This product is 23 mm long, 5.3 mm tall and 4.5 mm deep.