50% Off
Amphenol Communications SolutionsHFW24S-2STE1LFConnector FFC-FPC
1.00mm Flex Connector, HFW Straight series, 24 Position, Top Entry Surface Mount, Non-ZIF
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this ffc/fpc connector HFW24S-2STE1LF flexible flat cable from FCI. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 85 °C. HFW24S-2STE1LF is housed in black polyamide 6t. This product is 4.5 mm deep. It uses the solder termination method.