50% Off

Amphenol Communications SolutionsHFW6S-2STE1LFConnector FFC-FPC

1.00mm Flex Connector, HFW Straight series, 6 Position , Top Entry, Surface Mount, Non-ZIF

FCI's ffc/fpc connector HFW6S-2STE1LF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. Its pitch is 1 mm. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.5 mm deep. HFW6S-2STE1LF is housed in black polyamide 6t. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C.

6 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Malaysia
         
      • Price: $0.0092
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $0.0092