Panasonic HHR-380A Batteries
Nickel-Metal Hydride Battery Cylindrical 1.2V 3.8Ah A Rechargeable
Product Technical Specifications
RoHS Not Applicable | |
EAR99 | |
Active | |
8507.80.82.00 | |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Cylindrical | |
1.2 | |
3.8 | |
Nickel-Metal Hydride | |
A | |
1 | |
Flat Top | |
2000 | |
-10 | |
65 | |
No | |
Yes | |
53 | |
Diameter | 17 mm |
Package Height | 67 mm |
PCB changed | 2 |
2 | |
Lead Shape | Flat Top |