50% Off
YageoHHV-25JR-52-1M8Resistor Fixed Single-Through Hole
Res Metal Film 1.8M Ohm 5% 0.25W(1/4W) ±200ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1.8M | |
5% | |
1600 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.4 | |
6.3 | |
0.55 | |
28 | |
Through Hole |
EDA / CAD Models |