CHEMICONHHXA800ARA390MJA0GCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these polymer hybrid HHXA800ARA390MJA0G conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 80 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 31.2@2Min μA. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%.