CHEMICONHHXB250ARA221MHA0GCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
220uF | |
20% | |
25VDC | |
0.027 | |
Standard | |
2.3 | |
55@2Min | |
5000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 10 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
Thanks to United Chemi-con and their HHXB250ARA221MHA0G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 25 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 55@2Min μA. This product is 10 mm tall with a diameter of 8 mm.