Holt Integrated CircuitsHI-15530PSILogic and Timing Misc
Encoder/Decoder -40°C to 85°C 24-Pin SSOP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Encoder/Decoder | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 5.3 |
Package Length | 8.2 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |