Holt Integrated CircuitsHI-1573PCTBus Line Transceivers
Dual Transmitter/Receiver 44-Pin QFN EP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
2 | |
2 | |
2 | |
Differential | |
Differential | |
CMOS | |
-55 | |
125 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
No | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 | |
Lead Shape | No Lead |