Holt Integrated CircuitsHI-1574PSMFBus Line Transceivers
Dual Transmitter/Receiver 20-Pin SOIC W
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
2 | |
2 | |
2 | |
Differential | |
Differential | |
-55 | |
125 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
No | |
Mounting | Surface Mount |
Package Height | 2.18 |
Package Width | 7.5 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 |