Holt Integrated CircuitsHI-2130LBIFBus Line Transceivers
Single Transmitter/Receiver 121-Pin BGA
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
Point-to-Point | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
1 | |
1 | |
3.15 | |
3.3 | |
3.45 | |
Mounting | Surface Mount |
Package Height | 3.7 |
Package Width | 14.98 |
Package Length | 14.98 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | BGA |
121 |