Holt Integrated CircuitsHI-3111PCTController Area Network - CAN Transceivers
CAN 1Mbps Normal/Sleep 5V 44-Pin QFN EP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
1Mbps | |
1 | |
ISO 11898-5 | |
4.75 | |
5 | |
5.25 | |
15 | |
Normal|Sleep | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 | |
Lead Shape | No Lead |