Holt Integrated CircuitsHI-3184PSIBus Line Transceivers
Single Transmitter/Receiver 14-Pin SOIC N EP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
-40 | |
85 | |
Single | |
10.8 | |
16.5 | |
16 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.89 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
14 | |
Lead Shape | Gull-wing |