Holt Integrated CircuitsHI-3210PCTBus Line Transceivers
Quad Transmitter Octal Receiver 64-Pin QFN EP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
Point-to-Point | |
1 | |
4 | |
8 | |
Differential | |
Differential | |
No | |
3.15 | |
3.3 | |
3.45 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 |