Holt Integrated CircuitsHI-3210PQIFBus Line Transceivers
Quad Transmitter Octal Receiver 64-Pin PQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
Point-to-Point | |
1 | |
4 | |
8 | |
Differential | |
Differential | |
No | |
-40 | |
85 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
50 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | PQFP |
64 |