Holt Integrated CircuitsHI-3282CDMBus Line Transceivers
Single Transmitter Dual Receiver 40-Pin CSBDIP
Not Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
Point-to-Point | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
CMOS | |
-55 | |
125 | |
Single | |
5 | |
Extended | |
Mounting | Through Hole |
Package Width | 15.11(Max) |
Package Length | 51.31(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | CSBDIP |
40 | |
Lead Shape | Through Hole |