Holt Integrated CircuitsHI-3584PQIF-10Bus Line Transceivers
Single Transmitter Dual Receiver 52-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
CMOS | |
2 | |
-40 | |
85 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
Industrial | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | PQFP |
52 |