Holt Integrated CircuitsHI-3587PCIFBus Line Transceivers
Single Transmitter 44-Pin QFN EP
Compliant | |
7A994 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
1 | |
1 | |
Differential | |
CMOS | |
-40 | |
85 | |
Dual | |
3.15 | |
3.3|5 | |
5.25 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 | |
Lead Shape | No Lead |