Holt Integrated CircuitsHI-3593PQMFBus Line Transceivers
Single Transmitter Dual Receiver 44-Pin PQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Kbps | |
1 | |
1 | |
2 | |
Differential | |
Differential | |
-55 | |
125 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
75 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | PQFP |
44 | |
Lead Shape | Gull-wing |