Holt Integrated CircuitsHI-3598PQTFBus Line Transceivers
Octal Receiver 52-Pin PQFP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Receiver | |
100Kbps | |
8 | |
8 | |
Differential | |
1 | |
No | |
-55 | |
125 | |
Single | |
3.15 | |
3.3|5 | |
5.25 | |
7 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | PQFP |
52 | |
Lead Shape | Gull-wing |