Holt Integrated CircuitsHI-6010JBus Line Transceivers
Single Transmitter/Receiver 28-Pin PLCC
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1 | |
1 | |
1 | |
CMOS | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
Industrial | |
No | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 11.51 |
Package Length | 11.51 |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |