Holt Integrated CircuitsHI-6135PCTFBus Line Transceivers
Dual Transmitter/Receiver 48-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
2 | |
2 | |
2 | |
Differential | |
Differential | |
CMOS | |
No | |
-55 | |
125 | |
Single | |
3.15 | |
3.3 | |
3.45 | |
50 | |
Extended | |
No | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |